B32778Z8506K000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 576,40000 Kč
Datasheet
50 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32778Z8506K000

DigiKey Part Number
495-B32778Z8506K000-ND
Manufacturer
Manufacturer Product Number
B32778Z8506K000
Description
CAP FILM 50UF 800VDC RDL 4 LEAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
B32778Z8506K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
6.3 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,74000 Kč179,74 Kč
10135,54200 Kč1 355,42 Kč
70115,13200 Kč8 059,24 Kč
140110,16600 Kč15 423,24 Kč
560102,71096 Kč57 518,14 Kč
1 050100,17346 Kč105 182,13 Kč
Manufacturers Standard Package
Unit Price without VAT:179,74000 Kč
Unit Price with VAT:217,48540 Kč