110 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads
B32778G4117K

B32778G4117K000

DigiKey Part Number
495-3944-ND
Manufacturer
Manufacturer Product Number
B32778G4117K000
Description
CAP FILM 110UF 450VDC RAD 4 LEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
110 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
B32778G4117K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
ESR (Equivalent Series Resistance)
3.9 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1787,01000 Kč787,01 Kč
27614,37815 Kč16 588,21 Kč
54594,30944 Kč32 092,71 Kč
108577,77944 Kč62 400,18 Kč
Manufacturers Standard Package
Unit Price without VAT:787,01000 Kč
Unit Price with VAT:952,28210 Kč