50 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32776Z5506K000

DigiKey Part Number
495-B32776Z5506K000-ND
Manufacturer
Manufacturer Product Number
B32776Z5506K000
Description
CAP FILM 50UF 10% 600VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
B32776Z5506K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
3.5 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.299" W (42.00mm x 33.00mm)
Height - Seated (Max)
1.890" (48.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,70000 Kč237,70 Kč
45161,96467 Kč7 288,41 Kč
90154,96289 Kč13 946,66 Kč
135151,45622 Kč20 446,59 Kč
540142,07130 Kč76 718,50 Kč
1 035138,77568 Kč143 632,83 Kč
Manufacturers Standard Package
Unit Price without VAT:237,70000 Kč
Unit Price with VAT:287,61700 Kč