Parametric Equivalent

B32776Z0206K000 | |
|---|---|
DigiKey Part Number | 495-B32776Z0206K000-ND |
Manufacturer | |
Manufacturer Product Number | B32776Z0206K000 |
Description | CAP FILM 20UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32776Z0206K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 105,24200 Kč | 1 052,42 Kč |
| 50 | 90,63580 Kč | 4 531,79 Kč |
| 100 | 86,11490 Kč | 8 611,49 Kč |
| 500 | 78,45986 Kč | 39 229,93 Kč |
| 1 000 | 76,08814 Kč | 76 088,14 Kč |
| 2 500 | 73,58220 Kč | 183 955,50 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |


