
B32776H8276K000 | |
|---|---|
DigiKey Part Number | 495-76666-ND |
Manufacturer | |
Manufacturer Product Number | B32776H8276K000 |
Description | CAP FILM 27UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32776H8276K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.8 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.102" W (42.00mm x 28.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,91000 Kč | 195,91 Kč |
| 10 | 148,68700 Kč | 1 486,87 Kč |
| 50 | 129,81800 Kč | 6 490,90 Kč |
| 110 | 123,25827 Kč | 13 558,41 Kč |
| 550 | 113,62629 Kč | 62 494,46 Kč |
| 1 100 | 110,64095 Kč | 121 705,04 Kč |
| Unit Price without VAT: | 195,91000 Kč |
|---|---|
| Unit Price with VAT: | 237,05110 Kč |

