B32776G8306K000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 435
Unit Price: 149,93000 Kč
Datasheet
30 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
B32776 Series 42mm

B32776G8306K000

DigiKey Part Number
495-3940-ND
Manufacturer
Manufacturer Product Number
B32776G8306K000
Description
CAP FILM 30UF 800VDC RAD 4 LEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
5.1 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1352,35000 Kč352,35 Kč
10277,86700 Kč2 778,67 Kč
50248,12080 Kč12 406,04 Kč
100238,90680 Kč23 890,68 Kč
500223,30030 Kč111 650,15 Kč
Manufacturers Standard Package
Unit Price without VAT:352,35000 Kč
Unit Price with VAT:426,34350 Kč