


B32776G4406K000 | |
|---|---|
DigiKey Part Number | 495-3956-ND |
Manufacturer | |
Manufacturer Product Number | B32776G4406K000 |
Description | CAP FILM 40UF 450VDC RAD 4 LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32776G4406K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.3 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.102" W (42.00mm x 28.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,22000 Kč | 341,22 Kč |
| 10 | 268,64800 Kč | 2 686,48 Kč |
| 50 | 239,60820 Kč | 11 980,41 Kč |
| 110 | 229,51200 Kč | 25 246,32 Kč |
| 550 | 214,68202 Kč | 118 075,11 Kč |
| Unit Price without VAT: | 341,22000 Kč |
|---|---|
| Unit Price with VAT: | 412,87620 Kč |

