
B32774X8305K000 | |
|---|---|
DigiKey Part Number | 495-B32774X8305K000-ND |
Manufacturer | |
Manufacturer Product Number | B32774X8305K000 |
Description | CAP FILM 3UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774X8305K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 24.8 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 21,98500 Kč | 219,85 Kč |
| 50 | 17,60900 Kč | 880,45 Kč |
| 100 | 16,25670 Kč | 1 625,67 Kč |
| 588 | 13,79405 Kč | 8 110,90 Kč |
| 1 176 | 13,11839 Kč | 15 427,23 Kč |
| 2 940 | 12,40518 Kč | 36 471,23 Kč |
| 5 292 | 12,03512 Kč | 63 689,86 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

