
B32774X1155K000 | |
|---|---|
DigiKey Part Number | 495-B32774X1155K000-ND |
Manufacturer | |
Manufacturer Product Number | B32774X1155K000 |
Description | CAP FILM 1.5UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774X1155K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 31.3 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.492" W (31.50mm x 12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 50 | 17,09240 Kč | 854,62 Kč |
| 100 | 15,77160 Kč | 1 577,16 Kč |
| 525 | 13,48432 Kč | 7 079,27 Kč |
| 1 050 | 12,80278 Kč | 13 442,92 Kč |
| 2 625 | 12,08293 Kč | 31 717,69 Kč |
| 5 250 | 11,64893 Kč | 61 156,88 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

