
B32774X0205K000 | |
|---|---|
DigiKey Part Number | 495-B32774X0205K000-ND |
Manufacturer | |
Manufacturer Product Number | B32774X0205K000 |
Description | CAP FILM 2UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774X0205K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 26.3 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.492" W (31.50mm x 12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 24,67300 Kč | 246,73 Kč |
| 50 | 19,88520 Kč | 994,26 Kč |
| 100 | 18,40260 Kč | 1 840,26 Kč |
| 525 | 15,83690 Kč | 8 314,37 Kč |
| 1 050 | 15,07216 Kč | 15 825,77 Kč |
| 2 625 | 14,26440 Kč | 37 444,05 Kč |
| 5 250 | 13,77729 Kč | 72 330,77 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

