
B32774P6475K000 | |
|---|---|
DigiKey Part Number | 495-B32774P6475K000-ND |
Manufacturer | |
Manufacturer Product Number | B32774P6475K000 |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774P6475K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.6 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.709" W (31.50mm x 18.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 59,08800 Kč | 590,88 Kč |
| 50 | 49,63080 Kč | 2 481,54 Kč |
| 200 | 44,29845 Kč | 8 859,69 Kč |
| 600 | 41,32407 Kč | 24 794,44 Kč |
| 1 000 | 40,22356 Kč | 40 223,56 Kč |
| 2 600 | 38,54377 Kč | 100 213,80 Kč |
| 5 000 | 37,62741 Kč | 188 137,05 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |

