
B32774P6155K000 | |
|---|---|
DigiKey Part Number | 495-B32774P6155K000-ND |
Manufacturer | |
Manufacturer Product Number | B32774P6155K000 |
Description | CAP FILM 1.5UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774P6155K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 22.3 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 30,42600 Kč | 304,26 Kč |
| 50 | 24,76920 Kč | 1 238,46 Kč |
| 320 | 20,75588 Kč | 6 641,88 Kč |
| 640 | 19,71844 Kč | 12 619,80 Kč |
| 1 280 | 18,86424 Kč | 24 146,23 Kč |
| 2 560 | 18,16097 Kč | 46 492,08 Kč |
| 5 120 | 17,58172 Kč | 90 018,41 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

