
B32774H8475K000 | |
|---|---|
DigiKey Part Number | 495-76665-ND |
Manufacturer | |
Manufacturer Product Number | B32774H8475K000 |
Description | CAP FILM 4.7UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774H8475K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15.7 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 50,33200 Kč | 503,32 Kč |
| 50 | 41,97500 Kč | 2 098,75 Kč |
| 420 | 35,39712 Kč | 14 866,79 Kč |
| 840 | 33,97401 Kč | 28 538,17 Kč |
| 1 260 | 33,26117 Kč | 41 909,07 Kč |
| 2 520 | 32,21502 Kč | 81 181,85 Kč |
| 5 040 | 31,35326 Kč | 158 020,43 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |

