10 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32774H4106K000

DigiKey Part Number
495-76663-ND
Manufacturer
Manufacturer Product Number
B32774H4106K000
Description
CAP FILM 10UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32774H4106K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
ESR (Equivalent Series Resistance)
10.7 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.709" W (31.50mm x 18.00mm)
Height - Seated (Max)
1.083" (27.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 033
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,03000 Kč89,03 Kč
1063,87600 Kč638,76 Kč
5053,84300 Kč2 692,15 Kč
35746,39852 Kč16 564,27 Kč
71444,61046 Kč31 851,87 Kč
1 07143,71505 Kč46 818,82 Kč
2 85641,92571 Kč119 739,83 Kč
Manufacturers Standard Package
Unit Price without VAT:89,03000 Kč
Unit Price with VAT:107,72630 Kč