22 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
B32774 Series 31.50mm

B32774D4226K000

DigiKey Part Number
495-3942-ND
Manufacturer
Manufacturer Product Number
B32774D4226K000
Description
CAP FILM 22UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32774D4226K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
ESR (Equivalent Series Resistance)
5.4 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 614
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1204,10000 Kč204,10 Kč
10155,23800 Kč1 552,38 Kč
50135,75200 Kč6 787,60 Kč
196124,88668 Kč24 477,79 Kč
588118,71369 Kč69 803,65 Kč
1 176115,68952 Kč136 050,88 Kč
Manufacturers Standard Package
Unit Price without VAT:204,10000 Kč
Unit Price with VAT:246,96100 Kč