80 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Robust DC-link Film Capacitors

B32718H5806K000

DigiKey Part Number
495-B32718H5806K000-ND
Manufacturer
Manufacturer Product Number
B32718H5806K000
Description
MKP DC FILTERING - 500VDC, 80UF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
500V
Dielectric Material
ESR (Equivalent Series Resistance)
4.1 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1334,29000 Kč334,29 Kč
10262,74800 Kč2 627,48 Kč
70229,67014 Kč16 076,91 Kč
140221,61586 Kč31 026,22 Kč
560209,51954 Kč117 330,94 Kč
Manufacturers Standard Package
Unit Price without VAT:334,29000 Kč
Unit Price with VAT:404,49090 Kč