30 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Robust DC-link Film Capacitors

B32718H1306K000

DigiKey Part Number
495-B32718H1306K000-ND
Manufacturer
Manufacturer Product Number
B32718H1306K000
Description
MKP DC FILTERING - 1100VDC, 30UF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
5.2 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1326,31000 Kč326,31 Kč
27237,41741 Kč6 410,27 Kč
54227,08944 Kč12 262,83 Kč
108218,58333 Kč23 607,00 Kč
513204,54713 Kč104 932,68 Kč
1 026200,01700 Kč205 217,44 Kč
Manufacturers Standard Package
Unit Price without VAT:326,31000 Kč
Unit Price with VAT:394,83510 Kč