


B32716H8306K000 | |
|---|---|
DigiKey Part Number | 495-B32716H8306K000-ND |
Manufacturer | |
Manufacturer Product Number | B32716H8306K000 |
Description | MKP DC FILTERING - 800VDC, 30UF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.3 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,91000 Kč | 195,91 Kč |
| 10 | 148,56100 Kč | 1 485,61 Kč |
| 50 | 129,70040 Kč | 6 485,02 Kč |
| 100 | 123,86510 Kč | 12 386,51 Kč |
| 500 | 113,97756 Kč | 56 988,78 Kč |
| 1 000 | 110,91417 Kč | 110 914,17 Kč |
| Unit Price without VAT: | 195,91000 Kč |
|---|---|
| Unit Price with VAT: | 237,05110 Kč |

