


B32716H8146K000 | |
|---|---|
DigiKey Part Number | 495-B32716H8146K000-ND |
Manufacturer | |
Manufacturer Product Number | B32716H8146K000 |
Description | MKP DC FILTERING - 800VDC, 14UF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.709" W (42.00mm x 18.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 106,79600 Kč | 1 067,96 Kč |
| 50 | 92,01740 Kč | 4 600,87 Kč |
| 180 | 84,21017 Kč | 15 157,83 Kč |
| 540 | 79,41911 Kč | 42 886,32 Kč |
| 1 080 | 77,07238 Kč | 83 238,17 Kč |
| 2 520 | 74,75788 Kč | 188 389,86 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |

