15 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Robust DC-link Film Capacitors

B32716H1156K000

DigiKey Part Number
495-B32716H1156K000-ND
Manufacturer
Manufacturer Product Number
B32716H1156K000
Description
MKP DC FILTERING - 1100VDC, 15UF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
4.5 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,57000 Kč184,57 Kč
10139,44800 Kč1 394,48 Kč
50121,45240 Kč6 072,62 Kč
100115,88170 Kč11 588,17 Kč
500106,44558 Kč53 222,79 Kč
1 000103,52182 Kč103 521,82 Kč
Manufacturers Standard Package
Unit Price without VAT:184,57000 Kč
Unit Price with VAT:223,32970 Kč