


B32714H9106K000 | |
|---|---|
DigiKey Part Number | 495-B32714H9106K000-ND |
Manufacturer | |
Manufacturer Product Number | B32714H9106K000 |
Description | MKP DC FILTERING - 900VDC, 10UF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.866" W (31.50mm x 22.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 68,28500 Kč | 682,85 Kč |
| 50 | 57,74040 Kč | 2 887,02 Kč |
| 196 | 51,85648 Kč | 10 163,87 Kč |
| 588 | 48,51573 Kč | 28 527,25 Kč |
| 1 176 | 46,87964 Kč | 55 130,46 Kč |
| 2 548 | 45,39318 Kč | 115 661,82 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |

