5 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial
Robust DC-link Film Capacitors

B32714H5505K000

DigiKey Part Number
495-B32714H5505K000-ND
Manufacturer
Manufacturer Product Number
B32714H5505K000
Description
MKP DC FILTERING - 500VDC, 5UF 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
500V
Dielectric Material
ESR (Equivalent Series Resistance)
10.8 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 884
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1038,11100 Kč381,11 Kč
5031,35840 Kč1 567,92 Kč
10029,27120 Kč2 927,12 Kč
58825,47007 Kč14 976,40 Kč
1 17624,42660 Kč28 725,68 Kč
2 94023,32449 Kč68 574,00 Kč
5 29222,75244 Kč120 405,91 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč