


B32714H2505K000 | |
|---|---|
DigiKey Part Number | 495-B32714H2505K000-ND |
Manufacturer | |
Manufacturer Product Number | B32714H2505K000 |
Description | MKP DC FILTERING - 1200VDC, 5UF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.866" W (31.50mm x 22.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 61,18800 Kč | 611,88 Kč |
| 50 | 51,47860 Kč | 2 573,93 Kč |
| 196 | 46,06704 Kč | 9 029,14 Kč |
| 588 | 42,99483 Kč | 25 280,96 Kč |
| 1 176 | 41,49015 Kč | 48 792,42 Kč |
| 2 548 | 40,12291 Kč | 102 233,17 Kč |
| 5 096 | 39,12513 Kč | 199 381,66 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |

