1.5 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Robust DC-link Film Capacitors

B32714H2155K000

DigiKey Part Number
495-B32714H2155K000-ND
Manufacturer
Manufacturer Product Number
B32714H2155K000
Description
MKP DC FILTERING - 1200VDC, 1.5U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
17.7 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.492" W (31.50mm x 12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 091
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1039,58100 Kč395,81 Kč
5032,63500 Kč1 631,75 Kč
10030,48910 Kč3 048,91 Kč
52526,76905 Kč14 053,75 Kč
1 05025,65935 Kč26 942,32 Kč
2 62524,48727 Kč64 279,08 Kč
5 25023,78030 Kč124 846,57 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč