


B32714H1205K000 | |
|---|---|
DigiKey Part Number | 495-B32714H1205K000-ND |
Manufacturer | |
Manufacturer Product Number | B32714H1205K000 |
Description | MKP DC FILTERING - 1100VDC, 2UF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 14.1 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.531" W (31.50mm x 13.50mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 50 | 27,31000 Kč | 1 365,50 Kč |
| 483 | 22,30178 Kč | 10 771,76 Kč |
| 966 | 21,30732 Kč | 20 582,87 Kč |
| 1 449 | 20,80932 Kč | 30 152,70 Kč |
| 2 898 | 20,07831 Kč | 58 186,94 Kč |
| 5 313 | 19,54561 Kč | 103 845,83 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

