


B3267X/B3265X-KIT | |
|---|---|
DigiKey Part Number | 495-7406-KIT-ND |
Manufacturer | |
Manufacturer Product Number | B3267X/B3265X-KIT |
Description | CAP KIT FILM 0.1UF-3.3UF 55PCS |
Customer Reference | |
Detailed Description | Film Capacitor Kit 0.1µF ~ 3.3µF 450 ~ 1600V (1.6kV) Through Hole 55 Pieces (11 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Kit Type | Film | |
Capacitance Range | 0.1µF ~ 3.3µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 450 ~ 1600V (1.6kV) | |
Tolerance | ±5%, ±10% | |
Applications | High Pulse, DV/DT, Power Factor Correction (PFC) | |
Features | - | |
Quantity | 55 Pieces (11 Values - 5 Each) | |
Packages Included | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 547,76000 Kč | 1 547,76 Kč |
| Unit Price without VAT: | 1 547,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 872,78960 Kč |


