3300 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672L8332J006

DigiKey Part Number
495-B32672L8332J006-ND
Manufacturer
Manufacturer Product Number
B32672L8332J006
Description
FILM CAP MKP BOX 3.3NF 5% 700VAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins - Long Leads
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 318
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,87400 Kč78,74 Kč
505,98440 Kč299,22 Kč
1005,40280 Kč540,28 Kč
5004,41756 Kč2 208,78 Kč
1 0004,11330 Kč4 113,30 Kč
3 0003,73743 Kč11 212,29 Kč
5 0003,59847 Kč17 992,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč