
B32672L6104K289 | |
|---|---|
DigiKey Part Number | 495-B32672L6104K289CT-ND - Cut Tape (CT) 495-B32672L6104K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32672L6104K289 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L6104K289 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 50 | 9,21820 Kč | 460,91 Kč |
| 100 | 8,38030 Kč | 838,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 6,12813 Kč | 5 086,35 Kč |
| 1 660 | 5,77951 Kč | 9 593,99 Kč |
| 2 490 | 5,60495 Kč | 13 956,33 Kč |
| 4 150 | 5,41141 Kč | 22 457,35 Kč |
| 5 810 | 5,29833 Kč | 30 783,30 Kč |
| 8 300 | 5,18947 Kč | 43 072,60 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

