


B32671P5154K000 | |
|---|---|
DigiKey Part Number | 495-4731-ND |
Manufacturer | |
Manufacturer Product Number | B32671P5154K000 |
Description | CAP FILM 0.15UF 10% 520VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671P5154K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 520V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 50 | 9,67580 Kč | 483,79 Kč |
| 100 | 8,82340 Kč | 882,34 Kč |
| 500 | 7,38374 Kč | 3 691,87 Kč |
| 1 000 | 6,93879 Kč | 6 938,79 Kč |
| 3 000 | 6,38899 Kč | 19 166,97 Kč |
| 5 000 | 6,18563 Kč | 30 928,15 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

