


B32671P4154K000 | |
|---|---|
DigiKey Part Number | 495-4715-ND |
Manufacturer | |
Manufacturer Product Number | B32671P4154K000 |
Description | CAP FILM 0.15UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671P4154K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 50 | 9,26020 Kč | 463,01 Kč |
| 100 | 8,43910 Kč | 843,91 Kč |
| 500 | 7,04734 Kč | 3 523,67 Kč |
| 1 000 | 6,61710 Kč | 6 617,10 Kč |
| 3 000 | 6,08578 Kč | 18 257,34 Kč |
| 5 000 | 5,88931 Kč | 29 446,55 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

