
B32671L1152J006 | |
|---|---|
DigiKey Part Number | 495-B32671L1152J006-ND |
Manufacturer | |
Manufacturer Product Number | B32671L1152J006 |
Description | FILM CAP MKP BOX 1.5NF 5% 600VAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins - Long Leads | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 50 | 5,48880 Kč | 274,44 Kč |
| 100 | 4,94500 Kč | 494,50 Kč |
| 500 | 4,02658 Kč | 2 013,29 Kč |
| 2 000 | 3,50887 Kč | 7 017,74 Kč |
| 4 000 | 3,31658 Kč | 13 266,32 Kč |
| 6 000 | 3,22032 Kč | 19 321,92 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

