
B32656S7474J565 | |
|---|---|
DigiKey Part Number | B32656S7474J565-ND |
Manufacturer | |
Manufacturer Product Number | B32656S7474J565 |
Description | CAP FILM 0.47UF 5% 1.25KVDC SCRW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8 mOhms | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | Screw Terminals | |
Lead Spacing | 0.866" (22.00mm) | |
Applications | Snubber | |
Ratings | - | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,14000 Kč | 251,14 Kč |
| 32 | 176,14688 Kč | 5 636,70 Kč |
| 64 | 168,10875 Kč | 10 758,96 Kč |
| 128 | 161,49102 Kč | 20 670,85 Kč |
| 512 | 151,55143 Kč | 77 594,33 Kč |
| 1 024 | 147,85360 Kč | 151 402,09 Kč |
| Unit Price without VAT: | 251,14000 Kč |
|---|---|
| Unit Price with VAT: | 303,87940 Kč |

