
B32656S7224K564 | |
|---|---|
DigiKey Part Number | B32656S7224K564-ND |
Manufacturer | |
Manufacturer Product Number | B32656S7224K564 |
Description | CAP FILM 0.22UF 1.25KVDC SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11.5 mOhms | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | Screw Terminals | |
Lead Spacing | 0.984" (25.00mm) | |
Applications | Snubber | |
Ratings | - | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,46000 Kč | 207,46 Kč |
| 10 | 158,01000 Kč | 1 580,10 Kč |
| 72 | 134,91208 Kč | 9 713,67 Kč |
| 144 | 129,39438 Kč | 18 632,79 Kč |
| 504 | 121,77714 Kč | 61 375,68 Kč |
| 1 008 | 118,57850 Kč | 119 527,13 Kč |
| Unit Price without VAT: | 207,46000 Kč |
|---|---|
| Unit Price with VAT: | 251,02660 Kč |

