0.1 µF Film Capacitor 800V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32656S2104J564

DigiKey Part Number
B32656S2104J564-ND
Manufacturer
Manufacturer Product Number
B32656S2104J564
Description
CAP FILM 0.1UF 5% 2KVDC SCREW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 800V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
800V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
20 mOhms
Operating Temperature
-55°C ~ 100°C
Mounting Type
Chassis Mount
Package / Case
Height - Seated (Max)
-
Termination
Screw Terminals
Lead Spacing
0.984" (25.00mm)
Applications
Snubber
Ratings
-
Features
Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1330,30000 Kč330,30 Kč
10259,38800 Kč2 593,88 Kč
72226,25639 Kč16 290,46 Kč
144218,33840 Kč31 440,73 Kč
504207,40357 Kč104 531,40 Kč
1 008202,81193 Kč204 434,43 Kč
Manufacturers Standard Package
Unit Price without VAT:330,30000 Kč
Unit Price with VAT:399,66300 Kč