
B32656S1334K561 | |
|---|---|
DigiKey Part Number | B32656S1334K561-ND |
Manufacturer | |
Manufacturer Product Number | B32656S1334K561 |
Description | CAP FILM 0.33UF 10% 1.7KVDC SCRW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 750V 1700V (1.7kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 750V | |
Voltage Rating - DC | 1700V (1.7kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8 mOhms | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.555" (39.50mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.004" (25.50mm) | |
Applications | Snubber | |
Ratings | AEC-Q200 | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,02000 Kč | 274,02 Kč |
| 24 | 197,95000 Kč | 4 750,80 Kč |
| 72 | 183,95708 Kč | 13 244,91 Kč |
| 120 | 178,77875 Kč | 21 453,45 Kč |
| 504 | 167,63569 Kč | 84 488,39 Kč |
| 1 008 | 163,65962 Kč | 164 968,90 Kč |
| Unit Price without VAT: | 274,02000 Kč |
|---|---|
| Unit Price with VAT: | 331,56420 Kč |

