
B32652A4334J000 | |
|---|---|
DigiKey Part Number | 495-1314-ND |
Manufacturer | |
Manufacturer Product Number | B32652A4334J000 |
Description | CAP FILM 0.33UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A4334J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 50 | 9,32740 Kč | 466,37 Kč |
| 100 | 8,50000 Kč | 850,00 Kč |
| 500 | 7,10110 Kč | 3 550,55 Kč |
| 1 000 | 6,66875 Kč | 6 668,75 Kč |
| 2 500 | 6,21213 Kč | 15 530,33 Kč |
| 5 000 | 5,93685 Kč | 29 684,25 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

