
B32620A5104J000 | |
|---|---|
DigiKey Part Number | 495-1275-ND |
Manufacturer | |
Manufacturer Product Number | B32620A5104J000 |
Description | CAP FILM 0.1UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620A5104J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 11,34500 Kč | 113,45 Kč |
| 50 | 8,77600 Kč | 438,80 Kč |
| 100 | 7,98770 Kč | 798,77 Kč |
| 500 | 6,65708 Kč | 3 328,54 Kč |
| 1 000 | 6,24518 Kč | 6 245,18 Kč |
| 3 000 | 5,73665 Kč | 17 209,95 Kč |
| 5 000 | 5,54856 Kč | 27 742,80 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |

