


B32529C6102K289 | |
|---|---|
DigiKey Part Number | 495-2564-1-ND - Cut Tape (CT) 495-2564-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C6102K289 |
Description | CAP FILM 1000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6102K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,38000 Kč | 43,80 Kč |
| 50 | 3,20760 Kč | 160,38 Kč |
| 100 | 2,85090 Kč | 285,09 Kč |
| 500 | 2,24822 Kč | 1 124,11 Kč |
| 1 000 | 2,06282 Kč | 2 062,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 1,68076 Kč | 5 378,43 Kč |
| 6 400 | 1,57928 Kč | 10 107,39 Kč |
| 9 600 | 1,52849 Kč | 14 673,50 Kč |
| 16 000 | 1,47218 Kč | 23 554,88 Kč |
| 22 400 | 1,43926 Kč | 32 239,42 Kč |
| 32 000 | 1,40760 Kč | 45 043,20 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

