
B32529C6102J289 | |
|---|---|
DigiKey Part Number | 495-4898-1-ND - Cut Tape (CT) 495-4898-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C6102J289 |
Description | CAP FILM 1000PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6102J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,65100 Kč | 46,51 Kč |
| 50 | 3,42440 Kč | 171,22 Kč |
| 100 | 3,04700 Kč | 304,70 Kč |
| 500 | 2,41132 Kč | 1 205,66 Kč |
| 1 000 | 2,21548 Kč | 2 215,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 1,80941 Kč | 5 790,11 Kč |
| 6 400 | 1,70230 Kč | 10 894,72 Kč |
| 9 600 | 1,64867 Kč | 15 827,23 Kč |
| 16 000 | 1,58923 Kč | 25 427,68 Kč |
| 22 400 | 1,55449 Kč | 34 820,58 Kč |
| 32 000 | 1,52106 Kč | 48 673,92 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

