
B32529C3473J289 | |
|---|---|
DigiKey Part Number | 495-B32529C3473J289CT-ND - Cut Tape (CT) 495-B32529C3473J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3473J289 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3473J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.138" W (7.30mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 50 | 4,70360 Kč | 235,18 Kč |
| 100 | 4,21430 Kč | 421,43 Kč |
| 500 | 3,39076 Kč | 1 695,38 Kč |
| 1 000 | 3,13647 Kč | 3 136,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 2,80543 Kč | 6 452,49 Kč |
| 4 600 | 2,64465 Kč | 12 165,39 Kč |
| 6 900 | 2,56410 Kč | 17 692,29 Kč |
| 11 500 | 2,47488 Kč | 28 461,12 Kč |
| 16 100 | 2,42273 Kč | 39 005,95 Kč |
| 23 000 | 2,37255 Kč | 54 568,65 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

