


B32529C3223K000 | |
|---|---|
DigiKey Part Number | 495-2539-ND |
Manufacturer | |
Manufacturer Product Number | B32529C3223K000 |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3223K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,73300 Kč | 37,33 Kč |
| 50 | 2,71960 Kč | 135,98 Kč |
| 100 | 2,41300 Kč | 241,30 Kč |
| 500 | 1,89534 Kč | 947,67 Kč |
| 2 000 | 1,60442 Kč | 3 208,84 Kč |
| 4 000 | 1,49638 Kč | 5 985,52 Kč |
| 6 000 | 1,44230 Kč | 8 653,80 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

