


B32529C1473J289 | |
|---|---|
DigiKey Part Number | 495-2499-1-ND - Cut Tape (CT) 495-2499-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1473J289 |
Description | CAP FILM 0.047UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1473J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 50 | 2,81800 Kč | 140,90 Kč |
| 100 | 2,49460 Kč | 249,46 Kč |
| 500 | 1,95450 Kč | 977,25 Kč |
| 1 000 | 1,78756 Kč | 1 787,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 1,44939 Kč | 4 638,05 Kč |
| 6 400 | 1,35824 Kč | 8 692,74 Kč |
| 9 600 | 1,31259 Kč | 12 600,86 Kč |
| 16 000 | 1,26201 Kč | 20 192,16 Kč |
| 22 400 | 1,23243 Kč | 27 606,43 Kč |
| 32 000 | 1,20400 Kč | 38 528,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

