
B32529C1473J189 | |
|---|---|
DigiKey Part Number | 495-B32529C1473J189TR-ND - Tape & Reel (TR) 495-B32529C1473J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1473J189 |
Description | CAP FILM 0.047UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1473J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 50 | 2,81800 Kč | 140,90 Kč |
| 100 | 2,49460 Kč | 249,46 Kč |
| 500 | 1,95450 Kč | 977,25 Kč |
| 1 000 | 1,78756 Kč | 1 787,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 1,46911 Kč | 4 113,51 Kč |
| 5 600 | 1,37443 Kč | 7 696,81 Kč |
| 8 400 | 1,32705 Kč | 11 147,22 Kč |
| 14 000 | 1,27453 Kč | 17 843,42 Kč |
| 19 600 | 1,24384 Kč | 24 379,26 Kč |
| 28 000 | 1,21431 Kč | 34 000,68 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

