
B32529C1223K289 | |
|---|---|
DigiKey Part Number | 495-2489-1-ND - Cut Tape (CT) 495-2489-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1223K289 |
Description | CAP FILM 0.022UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1223K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,58700 Kč | 35,87 Kč |
| 50 | 2,60280 Kč | 130,14 Kč |
| 100 | 2,30240 Kč | 230,24 Kč |
| 500 | 1,79690 Kč | 898,45 Kč |
| 1 000 | 1,64091 Kč | 1 640,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 1,32706 Kč | 4 246,59 Kč |
| 6 400 | 1,24181 Kč | 7 947,58 Kč |
| 9 600 | 1,19910 Kč | 11 511,36 Kč |
| 16 000 | 1,15181 Kč | 18 428,96 Kč |
| 22 400 | 1,12415 Kč | 25 180,96 Kč |
| 32 000 | 1,09755 Kč | 35 121,60 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

