
B32529C1104M189 | |
|---|---|
DigiKey Part Number | 495-B32529C1104M189TR-ND - Tape & Reel (TR) 495-B32529C1104M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1104M189 |
Description | CAP FILM 0.1UF 20% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1104M189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 50 | 2,62060 Kč | 131,03 Kč |
| 100 | 2,31820 Kč | 231,82 Kč |
| 500 | 1,80918 Kč | 904,59 Kč |
| 1 000 | 1,65212 Kč | 1 652,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 1,35467 Kč | 3 793,08 Kč |
| 5 600 | 1,26554 Kč | 7 087,02 Kč |
| 8 400 | 1,22091 Kč | 10 255,64 Kč |
| 14 000 | 1,17148 Kč | 16 400,72 Kč |
| 19 600 | 1,14257 Kč | 22 394,37 Kč |
| 28 000 | 1,11477 Kč | 31 213,56 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

