0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0474J006

DigiKey Part Number
495-B32529C0474J006-ND
Manufacturer
Manufacturer Product Number
B32529C0474J006
Description
FILM CAP MKT BOX 0.47UF 5% 63VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.138" W (7.30mm x 3.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins - Long Leads
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 662
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,88700 Kč68,87 Kč
505,19500 Kč259,75 Kč
1004,67420 Kč467,42 Kč
5003,79476 Kč1 897,38 Kč
2 0003,29994 Kč6 599,88 Kč
4 0003,11600 Kč12 464,00 Kč
6 0003,02392 Kč18 143,52 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč