
B32529C0105J006 | |
|---|---|
DigiKey Part Number | 495-B32529C0105J006-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0105J006 |
Description | FILM CAP MKT BOX 1.UF 5% 63VDC L |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.177" W (7.30mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins - Long Leads | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 50 | 7,00080 Kč | 350,04 Kč |
| 100 | 6,33930 Kč | 633,93 Kč |
| 500 | 5,22430 Kč | 2 612,15 Kč |
| 1 500 | 4,70677 Kč | 7 060,15 Kč |
| 3 000 | 4,45354 Kč | 13 360,62 Kč |
| 6 000 | 4,24510 Kč | 25 470,60 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


