0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0104J000

DigiKey Part Number
495-1103-ND
Manufacturer
Manufacturer Product Number
B32529C0104J000
Description
CAP FILM 0.1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0104J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 591
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,17100 Kč31,71 Kč
502,29720 Kč114,86 Kč
1002,03050 Kč203,05 Kč
5001,57946 Kč789,73 Kč
2 0001,32645 Kč2 652,90 Kč
4 0001,23258 Kč4 930,32 Kč
6 0001,18558 Kč7 113,48 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč