
B32524R6685K000 | |
|---|---|
DigiKey Part Number | B32524R6685K000-ND |
Manufacturer | |
Manufacturer Product Number | B32524R6685K000 |
Description | CAP FILM 6.8UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524R6685K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.709" W (31.50mm x 18.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 50,61279 Kč | 40 490,23 Kč |
| Unit Price without VAT: | 50,61279 Kč |
|---|---|
| Unit Price with VAT: | 61,24148 Kč |

