
B32523Q3225K289 | |
|---|---|
DigiKey Part Number | 495-B32523Q3225K289CT-ND - Cut Tape (CT) 495-B32523Q3225K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32523Q3225K289 |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q3225K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 24,23200 Kč | 242,32 Kč |
| 50 | 19,41900 Kč | 970,95 Kč |
| 100 | 17,93650 Kč | 1 793,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 14,52146 Kč | 5 663,37 Kč |
| 780 | 13,75342 Kč | 10 727,67 Kč |
| 1 170 | 13,36891 Kč | 15 641,62 Kč |
| 1 950 | 12,94252 Kč | 25 237,91 Kč |
| 2 730 | 12,69333 Kč | 34 652,79 Kč |
| 3 900 | 12,45364 Kč | 48 569,20 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

